Part Details for AHP5W-10RF by SR Components Inc
Overview of AHP5W-10RF by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10RFAGFP#X0 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices | |
R5F10RFAGFP#V0 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices | |
R5F10RFCAFP#X0 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices |
Price & Stock for AHP5W-10RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP5W-10RF
|
TME | Resistor: wire-wound, with heatsink, 10Ω, 5W, ±1%, 50ppm/°C, axial Min Qty: 50 | 0 |
|
$0.8800 | RFQ |