Part Details for AHP500JB-0R13 by YAGEO Corporation
Overview of AHP500JB-0R13 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP500JB-0R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP500JB-0R13-ND
|
DigiKey | RESISTOR CHASSIS MOUNT 0.13 OHM Min Qty: 1080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
Part Details for AHP500JB-0R13
AHP500JB-0R13 CAD Models
AHP500JB-0R13 Part Data Attributes
|
AHP500JB-0R13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHP500JB-0R13
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.13ohm, 1000V, 5% +/-Tol, 5965,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Lead Length | 5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 15 mm | |
Package Style | Chassis Mount | |
Package Width | 16.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |