Part Details for AHP10W-15RJ by SR Components Inc
Overview of AHP10W-15RJ by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2015RJ | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching, SOP, /Embossed Tape | |
HAF2015RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for AHP10W-15RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP10W-15RJ
|
TME | Resistor: wire-wound, with heatsink, 15Ω, 10W, ±5%, 50ppm/°C Min Qty: 1 | 127 |
|
$0.7400 / $1.1200 | Buy Now |