There are no models available for this part yet.
Overview of AHN22312 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for AHN22312 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay RoHS: Compliant | 0 |
|
$4.7500 / $9.9600 | Buy Now | ||
Master Electronics | Electromechanical Relay 12VDC 270Ohm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay RoHS: Compliant | 0 |
|
$4.7500 / $9.9600 | Buy Now |
CAD Models for AHN22312 by Panasonic Electronic Components
Part Data Attributes for AHN22312 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
WITH DIODE AND LED INDICATION
|
Body Breadth
|
13 mm
|
Body Height
|
28 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.044 A
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
530 mW
|
Coil Release Voltage(DC)
|
1.8 V
|
Coil Resistance
|
270 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
29mm x 13mm x 28mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|