Part Details for AHN22012 by Panasonic Electronic Components
Results Overview of AHN22012 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHN22012 Information
AHN22012 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AHN22012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay RoHS: Compliant | 0 |
|
$3.6700 / $7.7000 | Buy Now |
DISTI #
AHN22012
|
TTI | General Purpose Relays 5A 12VDC DPDT DC PLUG-IN Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 270Ohm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay RoHS: Compliant | 0 |
|
$3.6700 / $7.7000 | Buy Now |
Part Details for AHN22012
AHN22012 CAD Models
AHN22012 Part Data Attributes
|
AHN22012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHN22012
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 28 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 28mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
AHN22012 Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a 4-layer PCB stackup with a solid ground plane, and to keep the high-frequency signals away from the power supply lines. Additionally, use a small footprint and minimize the distance between the component and the PCB ground plane to reduce parasitic inductance.
-
The AHN22012 is designed to minimize high-frequency noise and EMI. It has a built-in EMI filter and a shielded construction to reduce electromagnetic radiation. Additionally, the component's low equivalent series resistance (ESR) and high self-resonant frequency help to reduce high-frequency noise.
-
While the datasheet specifies an operating temperature range of -40°C to +105°C, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to derate the component's specifications by 1.5% per °C above 85°C to ensure reliable operation.
-
Yes, the AHN22012 is designed to withstand high-vibration environments. It has a robust construction and is qualified to meet the vibration test requirements of IEC 60068-2-6. However, it's essential to ensure that the component is properly mounted and secured to the PCB to prevent mechanical stress.
-
The AHN22012 is designed to handle power-on and power-off transients without any issues. It has a soft-start characteristic that prevents inrush currents during power-on, and its low ESR helps to reduce voltage overshoot during power-off. However, it's still recommended to follow proper power sequencing and decoupling practices to ensure reliable operation.