There are no models available for this part yet.
Overview of AHN12024 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for AHN12024 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK9671
|
Newark | Ltb 9/30/2020 H |Panasonic Electronic Components AHN12024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $7.7200 | Buy Now | |
DISTI #
AHN12024
|
Avnet Abacus | (Alt: AHN12024) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | ||
DISTI #
AHN12024
|
Relay Specialties | General Purpose Relay Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AHN12024 by Panasonic Electronic Components
Part Data Attributes for AHN12024 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
13 mm
|
Body Height
|
29 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.022 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
530 mW
|
Coil Release Voltage(DC)
|
3.6 V
|
Coil Resistance
|
1090 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
29mm x 13mm x 29mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|
Related Parts for AHN12024
-
AGN260A4HPower/Signal Relays
-
AK3-076C-12Transient Suppressors
-
TK20P100RJEFixed Resistors
-
132C11049XTerminals and Terminal Blocks
-
ADP2164ACPZ-2.5-R7Switching Regulator or Controllers
-
IXTK22N100LPower Field-Effect Transistors
-
AHE2815SPower Supply Modules
-
ADT7461AROther Analog ICs
-
LQW03AW11NJ00DFixed Inductors