Part Details for AHN11024 by Panasonic Electronic Components
Overview of AHN11024 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for AHN11024
AHN11024 CAD Models
AHN11024 Part Data Attributes:
|
AHN11024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHN11024
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 1400mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC):19.2, COIL RELEASE VOLTAGE(AC): 7.2 | |
Body Breadth | 13 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.047 A | |
Coil Power | 1400 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 29mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |