Part Details for AHM250PS48T by XP Power
Overview of AHM250PS48T by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AHM250PS48T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7504
|
Newark | Adaptor, Ac-Dc, Medical, 48V, 5.21A, No. Of Outputs:1 Output, Output Power Max:250W, Output Voltage - Output 1:48V, Output Current - Output 1:5.21A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:6 Way Rohs Compliant: Yes |Xp Power AHM250PS48T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$192.5700 | Buy Now |
DISTI #
67R9464
|
Newark | Adaptor, Ac-Dc, Medical, 48V, 5.21A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:250W, Output Voltage - Output 1:48V, Output Current - Output 1:5.21A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AHM250PS48T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$134.5900 / $160.2300 | Buy Now |
DISTI #
209-AHM250PS48T
|
Mouser Electronics | Desktop AC Adapters PSU, 250W, EXTERNAL, MEDICAL + IND RoHS: Compliant | 0 |
|
$144.4500 | Order Now |
DISTI #
70808094
|
RS | Power Supply AC-DC PSU 250W EXTERNAL MEDICAL + IND | XP Power AHM250PS48T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$145.9400 / $158.6300 | RFQ |
DISTI #
AHM250PS48T
|
Avnet Abacus | PSU, 250W, EXTERNAL, MEDICAL + IND (Alt: AHM250PS48T) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, PSU, 250W, EXTERNAL, MEDICAL + IND | 8 |
|
$334.5500 | Buy Now |
Part Details for AHM250PS48T
AHM250PS48T CAD Models
AHM250PS48T Part Data Attributes
|
AHM250PS48T
XP Power
Buy Now
Datasheet
|
Compare Parts:
AHM250PS48T
XP Power
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, CSA, CUL, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.21 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Surface Mount | NO | |
Switching Frequency-Max | 220 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s |