Part Details for AHM250PS24 by XP Power
Overview of AHM250PS24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AHM250PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4465
|
Newark | Plug In Adaptor Power Supply, Mains Plug Sold Separately, 80 V, 264 V, 250 W, 24 V, 10.41 A Rohs Compliant: Yes |Xp Power AHM250PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 861 |
|
$120.0800 / $162.8900 | Buy Now |
DISTI #
AHM250PS24-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 250W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$134.5910 / $160.2300 | Buy Now |
DISTI #
209-AHM250PS24
|
Mouser Electronics | Desktop AC Adapters PSU, 250W, EXTERNAL, MEDICAL ONLY RoHS: Compliant | 3 |
|
$150.6200 / $160.2300 | Buy Now |
DISTI #
72063880
|
RS | Power Supply, AC-DC, Medical, Adapter, 250W, 24V, 10.41A, AHM250 Series | XP Power AHM250PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 2 |
|
$160.2300 | Buy Now |
DISTI #
AHM250PS24
|
Avnet Abacus | PSU, 250W, EXTERNAL, MEDICAL ONLY (Alt: AHM250PS24) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapters PSU, 250W, EXTERNAL, MEDICAL ONLY | 50 |
|
$371.1000 | Buy Now |
Part Details for AHM250PS24
AHM250PS24 CAD Models
AHM250PS24 Part Data Attributes
|
AHM250PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
AHM250PS24
XP Power
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, CSA, CUL, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.41 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Surface Mount | NO | |
Switching Frequency-Max | 220 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s |