Part Details for AHM100PS15C2-8 by XP Power
Overview of AHM100PS15C2-8 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHM100PS15C2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2893
|
Newark | Adaptor, Ac-Dc, Medical, 15V, 6.67A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:15V, Output Current - Output 1:6.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AHM100PS15C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2600 / $81.2600 | Buy Now |
DISTI #
209-AHM100PS15C2-8
|
Mouser Electronics | Desktop AC Adapters PSU, 100W, EXTERNAL, MEDICAL + IND, CLASS II RoHS: Compliant | 0 |
|
$68.2600 / $81.2600 | Order Now |
DISTI #
70808063
|
RS | Power Supply AC-DC PSU 100W EXTERNAL MEDICAL + IND CLASS II | XP Power AHM100PS15C2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3300 / $82.0700 | RFQ |
Part Details for AHM100PS15C2-8
AHM100PS15C2-8 CAD Models
AHM100PS15C2-8 Part Data Attributes
|
AHM100PS15C2-8
XP Power
Buy Now
|
Compare Parts:
AHM100PS15C2-8
XP Power
|
Samacsys Manufacturer | XP POWER |