Part Details for AHI05028 by ZETTLER Magnetics Inc
Overview of AHI05028 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHI05028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-AHI05028-ND
|
DigiKey | PWR XFMR 5VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
432 In Stock |
|
$3.9242 / $6.7600 | Buy Now |
|
Future Electronics | 115/230 Input 5VA Class 3 Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 12 Container: Tray | 0Tray |
|
$3.9800 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now |