Part Details for AHI02516 by ZETTLER Magnetics Inc
Overview of AHI02516 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHI02516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-AHI02516-ND
|
DigiKey | PWR XFMR 2.5VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
250 In Stock |
|
$3.3197 / $5.8900 | Buy Now |
|
Future Electronics | Transformer, Energy Limiting, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, PC RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 72 Container: Box | 0Box |
|
$3.4900 / $3.7200 | Buy Now |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
1796 In Stock |
|
$3.3000 / $5.7500 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant |
1796 In Stock |
|
$3.3000 / $5.7500 | Buy Now |