Part Details for AHI01024 by ZETTLER Magnetics Inc
Overview of AHI01024 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHI01024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-AHI01024-ND
|
DigiKey | PWR XFMR 10VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
959 In Stock |
|
$4.3268 / $7.3600 | Buy Now |
|
Future Electronics | AHI Series Dual 115/230V 420 mA Bobbin Energy Limiting Transformer RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$4.3200 / $4.6600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
766 In Stock |
|
$3.9500 / $9.6400 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
766 In Stock |
|
$3.9500 / $9.6400 | Buy Now |