Part Details for AHI01012 by ZETTLER Magnetics Inc
Overview of AHI01012 by ZETTLER Magnetics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHI01012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-AHI01012-ND
|
DigiKey | PWR XFMR 10VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
431 In Stock |
|
$4.3268 / $7.3600 | Buy Now |
|
Future Electronics | 115/230 Input 10VA Class 2 Transformer RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 720Tray |
|
$4.3200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
31 In Stock |
|
$3.9500 / $9.6400 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant |
31 In Stock |
|
$3.9500 / $9.6400 | Buy Now |
|
New Advantage Corporation | transformer - power, low volt, pc mount RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 576 |
|
$5.3700 / $5.7600 | Buy Now |