Part Details for AHF2805SF/CHPBF by International Rectifier
Results Overview of AHF2805SF/CHPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHF2805SF/CHPBF Information
AHF2805SF/CHPBF by International Rectifier is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AHF2805SF/CHPBF
AHF2805SF/CHPBF CAD Models
AHF2805SF/CHPBF Part Data Attributes
|
AHF2805SF/CHPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHF2805SF/CHPBF
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 12.24 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHF2805SF/CHPBF
This table gives cross-reference parts and alternative options found for AHF2805SF/CHPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHF2805SF/CHPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AHF2805SF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, FM-8 | AHF2805SF/CHPBF vs AHF2805SF |
AHF2805SF/ES | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, PACKAGE-8 | AHF2805SF/CHPBF vs AHF2805SF/ES |
AHF2805SPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | AHF2805SF/CHPBF vs AHF2805SPBF |
AHF2805S/HBPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | AHF2805SF/CHPBF vs AHF2805S/HBPBF |
AHF2805SF/ES | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | AHF2805SF/CHPBF vs AHF2805SF/ES |
AHF2805S/ES | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, DIP-8 | AHF2805SF/CHPBF vs AHF2805S/ES |
5962-9160001HXX | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, | AHF2805SF/CHPBF vs 5962-9160001HXX |