-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHER2281 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2195
|
Newark | Pwr Relay, Dpst-No/Spst-Nc, 80A, 12V, Th, Contact Configuration:Dpst-No, Spst-Nc, Coil Voltage:12V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$4.0400 / $12.4300 | Buy Now |
DISTI #
255-AHER2281-ND
|
DigiKey | HE-R RELAY, 2 FORM A + 1FORMB, 1 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
10 In Stock |
|
$71.2645 / $88.8900 | Buy Now |
DISTI #
AHER2281
|
Avnet Americas | HE-Series, 2 form A 1 form B, Single side stable, 12V, PCB - Trays (Alt: AHER2281) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$36.1306 / $60.3849 | Buy Now |
DISTI #
769-AHER2281
|
Mouser Electronics | General Purpose Relays HE-R relay 2 FORM A + 1FORMB 12VDC Coil RoHS: Compliant | 65 |
|
$71.2600 / $88.8900 | Buy Now |
|
Future Electronics | HE-R Series 12VDC 80A 2 Form A 1 Form B Non Latching PCB Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tray |
8 Tray |
|
$40.9100 / $42.9500 | Buy Now |
|
Onlinecomponents.com | PCB Relay - 2FormA, 1Form B - 12VDC Coil - 80A / 277VAC - Through Hole RoHS: Compliant |
50 In Stock |
|
$57.3400 / $122.4500 | Buy Now |
DISTI #
AHER2281
|
TTI | General Purpose Relays HE-R relay 2 FORM A + 1FORMB 12VDC Coil Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007251015
|
Sager | GENERAL PURPOSE RELAYS PCB MOUNT Min Qty: 1 | 100 |
|
$41.5100 / $44.0400 | Buy Now |
DISTI #
AHER2281
|
Avnet Abacus | HESeries 2 form A 1 form B Single side stable 12V PCB (Alt: AHER2281) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Relay - 2FormA, 1Form B - 12VDC Coil - 80A / 277VAC - Through Hole RoHS: Compliant |
50 In Stock |
|
$57.3400 / $122.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHER2281
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AHER2281
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |