-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHER1281 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3251
|
Newark | Power Relay, Dpst-No, 80A, 12Vdc, Th, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact ... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1 Container: Box | 0 |
|
Buy Now | |
DISTI #
255-AHER1281-ND
|
DigiKey | HE-R RELAY, 2 FORM A, 12VDC COIL Min Qty: 1 Lead time: 24 Weeks Container: Tray |
110 In Stock |
|
$67.6610 / $84.3900 | Buy Now |
DISTI #
AHER1281
|
Avnet Americas | HE-Series, 2 form A, Single side stable, 12V, PCB - Trays (Alt: AHER1281) Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$34.3398 / $57.1341 | Buy Now |
DISTI #
769-AHER1281
|
Mouser Electronics | General Purpose Relays HE-R relay 2 FORM A 12VDC coil RoHS: Compliant | 100 |
|
$67.6600 / $84.3900 | Buy Now |
DISTI #
V99:2348_28700534
|
Arrow Electronics | Power Relay 12VDC 80A DPST-NO(60mm 37mm 47mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2402 | Americas - 10 |
|
$56.2100 / $61.4700 | Buy Now |
|
Future Electronics | HE-R Series 12VDC 333mA 2 Form A Single Side Stable High capacitive Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tray |
4 Tray |
|
$41.7400 / $43.8300 | Buy Now |
|
Onlinecomponents.com | PCB Relay - 2FormA - 12VDC Coil - 80A / 277VAC - Through Hole RoHS: Compliant | 0 |
|
$55.3500 / $112.9300 | Buy Now |
DISTI #
77272911
|
Verical | Power Relay 12VDC 80A DPST-NO(60mm 37mm 47mm) THT Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 10 |
|
$56.2100 / $56.9200 | Buy Now |
DISTI #
000000000007251013
|
Sager | GENERAL PURPOSE RELAYS PCB MOUNT Min Qty: 50 | 0 |
|
$73.8200 | Buy Now |
DISTI #
AHER1281
|
Avnet Abacus | HESeries 2 form A Single side stable 12V PCB (Alt: AHER1281) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy