-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHEA4191 by Panasonic Electronic Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AHEA4191-ND
|
DigiKey | HE-A RELAY SERIES 1 FORM A 1 FOR Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.8625 / $37.8400 | Buy Now |
DISTI #
769-AHEA4191
|
Mouser Electronics | General Purpose Relays HE-A relay, 1 FORM A 1 FORM B, 12VDC RoHS: Compliant | 25 |
|
$35.0000 / $44.6500 | Buy Now |
|
Future Electronics | HE-A Series DPST-NO/NC 12 VDC Coil Through Hole General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks Container: Box |
0 Box |
|
$31.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3500 / $42.6600 | Buy Now |
DISTI #
000000000007251011
|
Sager | GENERAL PURPOSE RELAYS PCB MOUNT Min Qty: 1 | 25 |
|
$32.2500 / $35.2400 | Buy Now |
DISTI #
AHEA4191
|
Avnet Abacus | Power Relay HE series 90A 12V coil voltage 1 form A 1 form B (Alt: AHEA4191) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3500 / $42.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy