Part Details for AHDPBS-0406-SM01 by Amphenol Sine Systems
Overview of AHDPBS-0406-SM01 by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for AHDPBS-0406-SM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4988
|
Newark | Backshell, Size 24, Black, Circular Conn, Connector Shell Size:24, Cable Diameter Max:18Mm, Strain Relief Material:Thermoplastic, Product Range:Duramate Ahdp Series, For Use With:Amphenol Duramate Ahdp Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AHDPBS-0406-SM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$8.2200 / $9.7600 | Buy Now |
DISTI #
889-2942-ND
|
DigiKey | CONN BACKSH SZ24 BLK 1 11/16-12 Min Qty: 1 Lead time: 18 Weeks Container: Box |
46 In Stock |
|
$5.6147 / $11.8000 | Buy Now |
DISTI #
73213455
|
RS | Size 24 Backshell sealed with cable grommet | Amphenol Sine Systems AHDPBS-0406-SM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 75 |
|
$6.9100 / $8.9800 | Buy Now |
|
Future Electronics | Size 24 Backshell sealed with cable grommet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 500Box |
|
$6.6300 / $6.9300 | Buy Now |
DISTI #
AMEAHDPBS-0406-SM01
|
Heilind Electronics | SZ 24 BACKSHLL SEALD W/CABL GROMMET | Americas - 0 in Stock |
|
$5.0498 / $7.3505 | Buy Now |
|
Onlinecomponents.com | Size 24 Backshell sealed with cable grommet RoHS: Compliant |
470 In Stock |
|
$6.0900 / $7.3500 | Buy Now |
DISTI #
80595279
|
Verical | 180° 24 Shell Size Thermoplastic RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2411 | Americas - 470 |
|
$7.8235 / $8.6471 | Buy Now |
DISTI #
81012227
|
Verical | 180° 24 Shell Size Thermoplastic RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2405 | Americas - 300 |
|
$7.4841 / $8.5038 | Buy Now |
DISTI #
34876740
|
Verical | 180° 24 Shell Size Thermoplastic RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$6.3445 | Buy Now |
DISTI #
AMEAHDPBS-0406-SM01
|
Interstate Connecting Components | SZ 24 BACKSHLL SEALD W/CABL GROMMET | 0 |
|
$5.0498 / $7.3505 | Buy Now |