Part Details for AHDP06-24-91S-BS3-K16X by Amphenol Sine Systems
Overview of AHDP06-24-91S-BS3-K16X by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-91S-BS3-K16X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5906
|
Newark | Isobus Connector With Conduit Adapter Nw23, Kit Incl. Contacts (2X Vn 02 036 0028 6 , 2X At62-12-0166, 4X At62-16-0622) /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-91S-BS3-K16X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5700 / $50.3200 | Buy Now |
DISTI #
889-2844-ND
|
DigiKey | CONN PLUG FMALE 9P NICKEL CRIMP Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$47.5012 / $67.8450 | Buy Now |
DISTI #
73213513
|
RS | Isobus, Conduit Adapter Nw23, Kit Incl. Contacts | Amphenol Sine Systems AHDP06-24-91S-BS3-K16X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2200 | RFQ |
DISTI #
AMEAHDP06-24-91S-BS3-K16X
|
Heilind Electronics | ISOBUS CONNECTOR WITH CONDUIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Isobus connector with conduit adapter NW23, Kit incl. Contacts (2x VN 02 036 0028 6 , 2x AT62-12-0166, 4x AT62-16-0622) RoHS: Compliant | 0 |
|
$46.6100 / $127.6700 | Buy Now |
DISTI #
AMEAHDP06-24-91S-BS3-K16X
|
Interstate Connecting Components | ISOBUS CONNECTOR WITH CONDUIT | 0 |
|
Buy Now |