Part Details for AHDP06-24-91S-BS1-K16S by Amphenol Sine Systems
Overview of AHDP06-24-91S-BS1-K16S by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-91S-BS1-K16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2823-ND
|
DigiKey | CONN PLUG FMALE 9P NICKEL CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
97 In Stock |
|
$29.8750 / $43.4500 | Buy Now |
DISTI #
73213492
|
RS | Isobus For 14-18Mm Cable Dia., Kit Incl. Contacts | Amphenol Sine Systems AHDP06-24-91S-BS1-K16S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7400 | RFQ |
DISTI #
AMEAHDP06-24-91S-BS1-K16S
|
Heilind Electronics | ISOBUS CONNECTOR FOR 14-18MM C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0028 6 , 2x AT62-12-0166, 4x AT62-16-0822) RoHS: Compliant |
8 Partner Stock |
|
$28.8400 / $33.0100 | Buy Now |
DISTI #
61915535
|
Verical | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$44.1100 | Buy Now |
DISTI #
AMEAHDP06-24-91S-BS1-K16S
|
Interstate Connecting Components | ISOBUS CONNECTOR FOR 14-18MM C | 0 |
|
Buy Now | |
|
Master Electronics | Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0028 6 , 2x AT62-12-0166, 4x AT62-16-0822) RoHS: Compliant |
8 Partner Stock |
|
$28.8400 / $33.0100 | Buy Now |