Part Details for AHDP06-24-91S-BS1-K10X by Amphenol Sine Systems
Overview of AHDP06-24-91S-BS1-K10X by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-91S-BS1-K10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5883
|
Newark | Circular Conn, Plug, 9Pos, Crimp, Product Range:Duramate Isobus Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Plating:Nickel Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-91S-BS1-K10X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$29.4000 | Buy Now |
DISTI #
08AK9663
|
Newark | Ahdp06-24-91S-Bs1-K10X Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-91S-BS1-K10X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3400 / $45.0900 | Buy Now |
DISTI #
889-2825-ND
|
DigiKey | CONN PLUG FMALE 9P NICKEL CRIMP Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7365 / $41.9000 | Buy Now |
DISTI #
73213490
|
RS | Isobus For 14-18Mm Cable Dia., Kit Incl. Contacts | Amphenol Sine Systems AHDP06-24-91S-BS1-K10X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7400 | RFQ |
DISTI #
AMEAHDP06-24-91S-BS1-K10X
|
Heilind Electronics | ISOBUS CONNECTOR FOR 14-18MM C | Americas - 0 in Stock |
|
$35.0509 / $38.0130 | Buy Now |
|
Onlinecomponents.com | Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0027 6 , 2x AT62-12-0166, 4x AT62-16-0622) RoHS: Compliant |
100 In Stock |
|
$32.0900 / $41.2800 | Buy Now |
DISTI #
AMEAHDP06-24-91S-BS1-K10X
|
Interstate Connecting Components | ISOBUS CONNECTOR FOR 14-18MM C | 0 |
|
$35.0509 / $38.0130 | Buy Now |
|
Master Electronics | Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0027 6 , 2x AT62-12-0166, 4x AT62-16-0622) RoHS: Compliant |
100 In Stock |
|
$32.0900 / $41.2800 | Buy Now |