Part Details for AHDP06-24-47PR-SRA by Amphenol Sine Systems
Overview of AHDP06-24-47PR-SRA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-47PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9794
|
Newark | Circular Conn, Plug, 47Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-47PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.2500 / $14.1000 | Buy Now |
DISTI #
15AJ5647
|
Newark | Circular Conn, Plug, 47Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:47Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-47PR-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8500 | Buy Now |
DISTI #
889-AHDP06-24-47PR-SRA-ND
|
DigiKey | CONN PLG HSG MALE 47POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Box |
480 In Stock |
|
$9.0625 / $11.3200 | Buy Now |
DISTI #
72236222
|
RS | 47 Position Plug, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Sra | Amphenol Sine Systems AHDP06-24-47PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 31 |
|
$10.9800 / $14.2600 | Buy Now |
DISTI #
AMEAHDP06-24-47PR-SRA
|
Heilind Electronics | SIZE 24 PLUG, 47 POSITIONS, PI CONNECTORS | Americas - 0 in Stock |
|
$8.2333 / $11.0282 | Buy Now |
|
Onlinecomponents.com | Size 24 plug, 47 positions, pin, reversed arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
95 In Stock |
|
$8.5800 / $10.4400 | Buy Now |
DISTI #
AMEAHDP06-24-47PR-SRA
|
Interstate Connecting Components | SIZE 24 PLUG, 47 POSITIONS, PI CONNECTORS | 0 |
|
$8.2333 / $11.0282 | Buy Now |
|
Master Electronics | Size 24 plug, 47 positions, pin, reversed arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
95 In Stock |
|
$8.5800 / $10.4400 | Buy Now |