Part Details for AHDP06-24-35PR-WTA by Amphenol Sine Systems
Overview of AHDP06-24-35PR-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-35PR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1908
|
Newark | Industrial Circular, Plug, 35Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:35Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-35PR-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$10.9300 / $13.8900 | Buy Now |
DISTI #
889-2541-ND
|
DigiKey | CONN PLUG HSNG MALE 35POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$9.4875 / $13.4690 | Buy Now |
DISTI #
71104026
|
RS | Size 24 Plug, 35 positions, pin, reversed arrangement, reduced seal | Amphenol Sine Systems AHDP06-24-35PR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 / $12.3100 | RFQ |
|
Future Electronics | AHDP Series Size 24 35 Pin Position Plug with Blue Threaded Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 77Box |
|
$7.1200 / $7.4800 | Buy Now |
DISTI #
AMEAHDP06-24-35PR-WTA
|
Heilind Electronics | SIZE 24 PLUG, 35 POSITIONS, PI DURAMATE | Americas - 0 in Stock |
|
$7.9527 / $10.6479 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug, 35 positions, pin, reversed arrangement, reduced seal RoHS: Compliant |
45 In Stock |
|
$7.2800 / $11.5600 | Buy Now |
DISTI #
AMEAHDP06-24-35PR-WTA
|
Interstate Connecting Components | SIZE 24 PLUG, 35 POSITIONS, PI DURAMATE | 0 |
|
$7.9527 / $10.6479 | Buy Now |
|
Master Electronics | Size 24 Plug, 35 positions, pin, reversed arrangement, reduced seal RoHS: Compliant |
45 In Stock |
|
$7.2800 / $11.5600 | Buy Now |