-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5643
|
Newark | Circular Conn, Plug, 31Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31SR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$9.5800 / $13.6000 | Buy Now |
DISTI #
889-AHDP06-24-31SR-SRA-ND
|
DigiKey | CONN PLG HSG FMALE 31POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Box |
500 In Stock |
|
$7.2875 / $12.3290 | Buy Now |
DISTI #
72236218
|
RS | 31 Position Plug, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Sra | Amphenol Sine Systems AHDP06-24-31SR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $11.4500 | RFQ |
DISTI #
AMEAHDP06-24-31SR-SRA
|
Heilind Electronics | SIZE 24 PLUG, 31 POSITIONS, SO | Americas - 0 in Stock |
|
$7.2795 / $8.8682 | Buy Now |
|
Onlinecomponents.com | Size 24 plug, 31 positions, socket, standard arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
500 In Stock |
|
$7.6200 / $10.1800 | Buy Now |
DISTI #
AMEAHDP06-24-31SR-SRA
|
Interstate Connecting Components | SIZE 24 PLUG, 31 POSITIONS, SO | 0 |
|
$7.2795 / $8.8682 | Buy Now |
|
Master Electronics | Size 24 plug, 31 positions, socket, standard arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
500 In Stock |
|
$7.6200 / $10.1800 | Buy Now |
DISTI #
39206
|
Waytek, Inc. | AHDP Series 31 Positions Sealed Plug, Socket Size 24 Reduced Seal Min Qty: 1 Package Multiple: 50 Lead time: 16 Weeks, 5 Days | 262 |
|
$9.3300 / $13.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy