Part Details for AHDP06-24-31PT-WTA by Amphenol Sine Systems
Overview of AHDP06-24-31PT-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-31PT-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7974
|
Newark | Industrial Circular, Plug, 31Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31PT-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 | Buy Now |
DISTI #
889-1789-ND
|
DigiKey | CONN PLUG HSG MALE 31POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$8.0625 / $12.2100 | Buy Now |
DISTI #
70989572
|
RS | PLUG, 24 SZ 31 PIN, REVERSE ARRANGEMENT, THIN SEAL, WIDE THREAD | Amphenol Sine Systems AHDP06-24-31PT-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 398 |
|
$8.3400 / $10.8300 | Buy Now |
|
Future Electronics | Size 24 Plug with 31 positions, Pin, thin seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.8200 / $8.2200 | Buy Now |
DISTI #
AMEAHDP06-24-31PT-WTA
|
Heilind Electronics | Americas - 22 in Stock |
|
$7.2093 / $9.6592 | Buy Now | |
|
Onlinecomponents.com | Size 24 Plug with 31 positions, Pin, reverse arrangement, thin seal, wide thread adapter RoHS: Compliant |
400 In Stock |
|
$6.8400 / $11.1800 | Buy Now |
DISTI #
AMEAHDP06-24-31PT-WTA
|
Interstate Connecting Components | 7 |
|
$7.2093 / $9.6592 | Buy Now | |
|
Master Electronics | Size 24 Plug with 31 positions, Pin, reverse arrangement, thin seal, wide thread adapter RoHS: Compliant |
400 In Stock |
|
$6.8400 / $11.1800 | Buy Now |