Part Details for AHDP06-24-31PR-SRA by Amphenol Sine Systems
Overview of AHDP06-24-31PR-SRA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-31PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5641
|
Newark | Circular Conn, Plug, 31Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$8.8900 / $9.5700 | Buy Now |
DISTI #
889-AHDP06-24-31PR-SRA-ND
|
DigiKey | CONN PLG HSG MALE 31POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Box |
362 In Stock |
|
$7.7726 / $16.2500 | Buy Now |
DISTI #
72236216
|
RS | 31 Position Plug, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Sra | Amphenol Sine Systems AHDP06-24-31PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$9.0100 / $11.7000 | Buy Now |
|
Future Electronics | Size 24 plug, 31 positions, pin, reduced diameter seal, smooth ring adapter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.1400 / $8.2900 | Buy Now |
DISTI #
AMEAHDP06-24-31PR-SRA
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.1290 / $10.1968 | Buy Now | |
|
Onlinecomponents.com | Size 24 plug, 31 positions, pin, reverse arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
270 In Stock |
|
$8.0100 / $10.9000 | Buy Now |
DISTI #
71287239
|
Verical | Conn Circular PIN 31 POS ST Cable Mount 31 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2342 | Americas - 270 |
|
$10.2588 / $12.8235 | Buy Now |
DISTI #
AMEAHDP06-24-31PR-SRA
|
Interstate Connecting Components | 0 |
|
$8.1290 / $10.1968 | Buy Now | |
|
Master Electronics | Size 24 plug, 31 positions, pin, reverse arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
270 In Stock |
|
$8.0100 / $10.9000 | Buy Now |