Part Details for AHDP06-24-23ST-BRA by Amphenol Corporation
Results Overview of AHDP06-24-23ST-BRA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDP06-24-23ST-BRA Information
AHDP06-24-23ST-BRA by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) - Octal D Flip-Flop with TRI-STATE Outputs | |
10127721-023STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-223STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for AHDP06-24-23ST-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP06-24-23ST-BRA
|
Avnet Americas | 23 POSITION PLUG, SOCKET, SHELL SIZE 24, PLASTIC, THIN DIAMETER SEAL (GREY), BACKSHELL RING ADAPTER ... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$8.5821 / $12.2575 | Buy Now |
DISTI #
654-AHDP062423STBRA
|
Mouser Electronics | Standard Circular Connector A SERIES-AHD THIN SEAL CONN RoHS: Compliant | 40 |
|
$7.7200 / $11.3900 | Buy Now |
DISTI #
69837263
|
Verical | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port DuraMate™ Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 50 |
|
$4.0680 / $4.4710 | Buy Now |
DISTI #
AHDP06-24-23ST-BRA
|
TTI | Standard Circular Connector A SERIES-AHD THIN SEAL CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$7.7200 / $10.7600 | Buy Now |