Part Details for AHDP06-24-23SN-BRA by Amphenol Sine Systems
Overview of AHDP06-24-23SN-BRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Price & Stock for AHDP06-24-23SN-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5963
|
Newark | Circular Conn, Plug, 23Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-23SN-BRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$8.5900 | Buy Now |
DISTI #
889-AHDP06-24-23SN-BRA-ND
|
DigiKey | 23 POSITION PLUG, SOCKET, SHELL Min Qty: 1 Lead time: 16 Weeks Container: Box |
295 In Stock |
|
$6.3548 / $13.3200 | Buy Now |
DISTI #
73547999
|
RS | 23 Position Plug, Socket, Shell Size 24, Normal Diameter Seal (Green), Bra | Amphenol Sine Systems AHDP06-24-23SN-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 / $11.0900 | RFQ |
DISTI #
AMEAHDP06-24-23SN-BRA
|
Heilind Electronics | 23 POSITION PLUG, SOCKET, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23 Position Plug - Socket - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter RoHS: Compliant |
150 In Stock |
|
$6.9400 / $12.8500 | Buy Now |
DISTI #
AMEAHDP06-24-23SN-BRA
|
Interstate Connecting Components | 23 POSITION PLUG, SOCKET, SHEL | 0 |
|
Buy Now | |
|
Master Electronics | 23 Position Plug - Socket - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter RoHS: Compliant |
150 In Stock |
|
$6.9400 / $12.8500 | Buy Now |