Part Details for AHDP06-24-19SR-WTA by Amphenol Sine Systems
Overview of AHDP06-24-19SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-19SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7966
|
Newark | Industrial Circular, Plug, 19Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-19SR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 | Buy Now |
DISTI #
889-1763-ND
|
DigiKey | CONN PLUG HSG FMALE 19POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
395 In Stock |
|
$7.9375 / $12.2100 | Buy Now |
DISTI #
70989476
|
RS | PLUG, 24 SZ 19 SOCKET, STND ARRANGEMENT, RD01 SEAL, WIDE THREAD | Amphenol Sine Systems AHDP06-24-19SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 393 |
|
$8.4500 / $10.9800 | Buy Now |
|
Future Electronics | Size 24 Plug with 19 positions, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8Box |
|
$7.9900 / $8.3800 | Buy Now |
DISTI #
AMEAHDP06-24-19SR-WTA
|
Heilind Electronics | SIZE 24 PLUG WITH 19 POSI | Americas - 0 in Stock |
|
$7.2093 / $9.6592 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug with 19 positions, Socket, standard arrangement, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant | 0 |
|
$6.8400 / $11.1800 | Buy Now |
DISTI #
AMEAHDP06-24-19SR-WTA
|
Interstate Connecting Components | SIZE 24 PLUG WITH 19 POSI | 0 |
|
$7.2093 / $9.6592 | Buy Now |