Part Details for AHDP06-24-19PR-WTA by Amphenol Sine Systems
Overview of AHDP06-24-19PR-WTA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-19PR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7964
|
Newark | Industrial Circular, Plug, 19Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-19PR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
889-1767-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
157 In Stock |
|
$7.7375 / $9.6700 | Buy Now |
DISTI #
70989550
|
RS | PLUG, 24 SZ 19 PIN, REVERSE ARRANGEMENT, RD01 SEAL, WIDE THREAD | Amphenol Sine Systems AHDP06-24-19PR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 340 |
|
$7.9900 / $9.2900 | Buy Now |
|
Future Electronics | Size 24 Plug with 19 positions, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 50Box |
|
$6.2900 / $6.5700 | Buy Now |
DISTI #
AMEAHDP06-24-19PR-WTA
|
Heilind Electronics | SIZE 24 PLUG WITH 19 POSITIONS | Americas - 75 in Stock |
|
$7.0270 / $9.4159 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug with 19 positions, Pin, reverse arrangement, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant |
4 Partner Stock |
|
$6.4300 / $11.2400 | Buy Now |
DISTI #
79021943
|
Verical | Conn Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 100 |
|
$7.1931 / $7.5592 | Buy Now |
DISTI #
AMEAHDP06-24-19PR-WTA
|
Interstate Connecting Components | SIZE 24 PLUG WITH 19 POSITIONS | 25 |
|
$7.0270 / $9.4159 | Buy Now |
|
Master Electronics | Size 24 Plug with 19 positions, Pin, reverse arrangement, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant |
4 Partner Stock |
|
$6.4300 / $11.2400 | Buy Now |