Part Details for AHDP06-24-18PR-WTA by Amphenol Sine Systems
Overview of AHDP06-24-18PR-WTA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-18PR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1899
|
Newark | Industrial Circular, Plug, 18Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-18PR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
889-2523-ND
|
DigiKey | CONN PLUG HSNG MALE 18POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$8.9500 / $12.6850 | Buy Now |
DISTI #
71104017
|
RS | Size 24 Plug, 18 positions, pin, reversed arangment, reduced seal | Amphenol Sine Systems AHDP06-24-18PR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8100 / $14.6900 | RFQ |
|
Future Electronics | AHDP Series Size 24 18 Pin Position Plug with Blue Threaded Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 400Box |
|
$9.2000 / $9.6600 | Buy Now |
DISTI #
AMEAHDP06-24-18PR-WTA
|
Heilind Electronics | SIZE 24 PLUG, 18 POSITIONS, PI DURAMATE | Americas - 0 in Stock |
|
$7.4899 / $10.0395 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug, 18 positions, pin, reversed arangment, reduced seal RoHS: Compliant | 0 |
|
$8.1900 / $22.4400 | Buy Now |
DISTI #
AMEAHDP06-24-18PR-WTA
|
Interstate Connecting Components | SIZE 24 PLUG, 18 POSITIONS, PI DURAMATE | 0 |
|
$7.4899 / $10.0395 | Buy Now |