Part Details for AHDP06-18-21SN-WTA by Amphenol Sine Systems
Overview of AHDP06-18-21SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-18-21SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5008
|
Newark | Circular Connector, Plug, 21Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-21SN-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 | Buy Now |
DISTI #
889-2927-ND
|
DigiKey | CONN PLG HSG FMALE 21POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$8.8211 / $14.1700 | Buy Now |
DISTI #
V99:2348_22802391
|
Arrow Electronics | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2219 | Americas - 50 |
|
$7.8100 | Buy Now |
DISTI #
73213482
|
RS | 21 Positions, Plug, Socket, Shell Size 18, Normal Diameter Seal (Green), Wta | Amphenol Sine Systems AHDP06-18-21SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 49 |
|
$7.7200 / $10.0300 | Buy Now |
|
Future Electronics | Size 18 Plug with 21 positions, socket normal seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 100Box |
|
$6.6600 / $7.0000 | Buy Now |
DISTI #
AMEAHDP06-18-21SN-WTA
|
Heilind Electronics | CON,CIR,SZ18 PLG 21POS SKT STD ARR,NORM SEAL | Americas - 22 in Stock |
|
$6.9849 / $9.3550 | Buy Now |
|
Onlinecomponents.com | Size 18 Plug with 21 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
449 In Stock |
|
$6.8400 / $9.7000 | Buy Now |
DISTI #
61875665
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2216 | Americas - 445 |
|
$8.3758 / $12.6138 | Buy Now |
DISTI #
65129071
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2217 | Americas - 50 |
|
$10.1679 | Buy Now |
DISTI #
AMEAHDP06-18-21SN-WTA
|
Interstate Connecting Components | CON,CIR,SZ18 PLG 21POS SKT STD ARR,NORM SEAL | 7 |
|
$6.9849 / $9.3550 | Buy Now |