Part Details for AHDP06-18-20SN-WTA by Amphenol Sine Systems
Overview of AHDP06-18-20SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-18-20SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5005
|
Newark | Circular Connector, Plug, 20Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-20SN-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.9400 / $7.7800 | Buy Now |
DISTI #
889-2924-ND
|
DigiKey | CONN PLG HSG FMALE 20POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
795 In Stock |
|
$5.3688 / $9.0100 | Buy Now |
DISTI #
73213479
|
RS | 20 Positions, Plug, Socket, Shell Size 18, Normal Diameter Seal (Green), Wta | Amphenol Sine Systems AHDP06-18-20SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$5.6900 / $7.3900 | Buy Now |
|
Future Electronics | Size 18 Plug with 20 positions, socket normal seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 125Box |
|
$4.8000 / $5.5900 | Buy Now |
DISTI #
AMEAHDP06-18-20SN-WTA
|
Heilind Electronics | CON,CIR,SZ18 PLG 20POS SKT STD ARR,NORM SEAL | Americas - 0 in Stock |
|
$4.8389 / $5.9020 | Buy Now |
|
Onlinecomponents.com | Size 18 Plug with 20 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
350 In Stock |
|
$4.7900 / $6.6100 | Buy Now |
DISTI #
69085735
|
Verical | Conn Circular SKT 20 POS ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2316 | Americas - 350 |
|
$5.9780 / $8.5956 | Buy Now |
DISTI #
AMEAHDP06-18-20SN-WTA
|
Interstate Connecting Components | CON,CIR,SZ18 PLG 20POS SKT STD ARR,NORM SEAL | 0 |
|
$4.8389 / $5.9020 | Buy Now |
|
Master Electronics | Size 18 Plug with 20 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
350 In Stock |
|
$4.7900 / $6.6100 | Buy Now |