Part Details for AHDP06-18-20PR-WTA by Amphenol Sine Systems
Overview of AHDP06-18-20PR-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF20/PROTO | Renesas Electronics Corporation | 2.048V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
7054S20PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L20PRFG | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for AHDP06-18-20PR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5004
|
Newark | Circular Connector, Plug, 20Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threadedrohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-20PR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
889-2941-ND
|
DigiKey | CONN PLG HSG MALE 20POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90 In Stock |
|
$6.9375 / $8.6700 | Buy Now |
DISTI #
73213478
|
RS | 20 Position Plug, Pin, Shell Size 18, Reduced Diameter Seal (Blue), Wta | Amphenol Sine Systems AHDP06-18-20PR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0100 / $8.7600 | RFQ |
|
Future Electronics | Size 18 Plug with 20 positions, pin, reduced seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 500Box |
|
$5.9000 / $6.1700 | Buy Now |
DISTI #
AMEAHDP06-18-20PR-WTA
|
Heilind Electronics | CON,CIR,SZ18 PLG 20POS PIN REV ARR, REDCD SEAL | Americas - 1 in Stock |
|
$6.1855 / $8.2902 | Buy Now |
|
Onlinecomponents.com | Size 18 Plug with 20 positions, pin, reversed arrangement, reduced seal, wide thread adapter RoHS: Compliant | 0 |
|
$5.9500 / $9.5900 | Buy Now |
DISTI #
AMEAHDP06-18-20PR-WTA
|
Interstate Connecting Components | CON,CIR,SZ18 PLG 20POS PIN REV ARR, REDCD SEAL | 1 |
|
$6.1855 / $8.2902 | Buy Now |
DISTI #
AHDP06-18-20PR-WTA
|
PEI Genesis | AHDP 20C #18 PN PLG REDUCED SL Min Qty: 1 | 25 |
|
$5.0500 / $5.0600 | Buy Now |