Part Details for AHDP06-18-08SN-WTA by Amphenol Sine Systems
Overview of AHDP06-18-08SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-18-08SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5001
|
Newark | Circular Connector, Plug, 8Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-08SN-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
889-2938-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$7.1000 / $10.9270 | Buy Now |
DISTI #
73213475
|
RS | 8 Positions, Plug, Socket, Shell Size 18, Normal Diameter Seal (Green), Wta | Amphenol Sine Systems AHDP06-18-08SN-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0900 | RFQ |
|
Future Electronics | Size 18 Plug with 8 positions, socket normal seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15Box |
|
$6.1400 / $6.4200 | Buy Now |
DISTI #
AMEAHDP06-18-08SN-WTA
|
Heilind Electronics | CON,CIR,SZ18 PLG 8POS SKT STD ARR,NORM SEAL | Americas - 0 in Stock |
|
$6.4519 / $8.6400 | Buy Now |
|
Onlinecomponents.com | Size 18 Plug with 8 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
467 In Stock |
|
$6.6500 / $8.7400 | Buy Now |
DISTI #
AMEAHDP06-18-08SN-WTA
|
Interstate Connecting Components | CON,CIR,SZ18 PLG 8POS SKT STD ARR,NORM SEAL | 0 |
|
$6.4519 / $8.6400 | Buy Now |
|
Master Electronics | Size 18 Plug with 8 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
467 In Stock |
|
$6.6500 / $8.7400 | Buy Now |