Part Details for AHDP04-24-27SR-WTA by Amphenol Sine Systems
Overview of AHDP04-24-27SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-27SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1885
|
Newark | Industrial Circular, Rcpt, 27Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:27Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-27SR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
889-2536-ND
|
DigiKey | CONN RCPT HSG FMALE 27POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
174 In Stock |
|
$7.0375 / $10.8320 | Buy Now |
DISTI #
71104003
|
RS | Size 24 Receptacle, 27 pos., Socket, reversed arrangement, wide thread adapter | Amphenol Sine Systems AHDP04-24-27SR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 | RFQ |
|
Future Electronics | Size 24 Receptacle with 27 positions, Socket, reduced seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 50Box |
|
$6.6900 / $6.9900 | Buy Now |
DISTI #
AMEAHDP04-24-27SR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE WITH 27 POS DURAMATE | Americas - 0 in Stock |
|
$6.3959 / $8.5640 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle with 27 positions, Socket, reversed arrangement, reduced seal, wide thread adapter RoHS: Compliant | 0 |
|
$6.1600 / $9.9100 | Buy Now |
DISTI #
AMEAHDP04-24-27SR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE WITH 27 POS DURAMATE | 0 |
|
$6.3959 / $8.5640 | Buy Now |