There are no models available for this part yet.
Overview of AHDP04-24-23SR-WTA by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-123SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for AHDP04-24-23SR-WTA by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y7879
|
Newark | Industrial Circular, Rcpt, 23Pos, Flange, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-23SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$7.8900 / $9.2400 | Buy Now | |
DISTI #
12AC7956
|
Newark | Industrial Circular, Rcpt, 23Pos, Flange, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-23SR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now | |
DISTI #
889-1774-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0844 | Buy Now | |
DISTI #
70989557
|
RS | RECPT, 24 SZ 23 SOCKET, REVERSE ARRANGEMENT, RD01 SEAL, WIDE THREAD | Amphenol Sine Systems AHDP04-24-23SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 391 |
|
$6.2700 / $7.7000 | Buy Now | |
Future Electronics | Size 24 Receptacle w/ pos Socket RD01 reduced diameter seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 5Box |
|
$5.7200 / $5.9800 | Buy Now | ||
DISTI #
AMEAHDP04-24-23SR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE WITH 23 POS | Americas - 300 in Stock |
|
$6.4379 / $7.5905 | Buy Now | |
Onlinecomponents.com | Size 24 Receptacle with 23 positions, Socket, reverse arrangement, RD01 reduced diameter seal, wide thread adapter RoHS: Compliant |
359 In Stock |
|
$5.3700 / $8.5100 | Buy Now | ||
DISTI #
64985444
|
Verical | Conn Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 355 |
|
$8.2545 / $10.7722 | Buy Now | |
DISTI #
AMEAHDP04-24-23SR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE WITH 23 POS | 100 |
|
$6.4379 / $7.5905 | Buy Now | |
Powell Electronics | Size 24 Receptacle with 23 positions, So Min Qty: 400 | 50 |
|
$60.0000 / $74.1200 | Buy Now |
CAD Models for AHDP04-24-23SR-WTA by Amphenol Sine Systems
Part Data Attributes for AHDP04-24-23SR-WTA by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|