Part Details for AHDP04-24-23PN-WTA by Amphenol Sine Systems
Overview of AHDP04-24-23PN-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-23PN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7953
|
Newark | Industrial Circular, Rcpt, 23Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-23PN-WTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 | Buy Now |
DISTI #
889-1772-ND
|
DigiKey | CONN RCPT HSG MALE 23POS PNL MNT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6500 / $9.5730 | Buy Now |
DISTI #
70989555
|
RS | RECPT, 24 SZ 23 PIN, STND ARRANGEMENT, NORMAL SEAL, WIDE THREAD | Amphenol Sine Systems AHDP04-24-23PN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 480 |
|
$6.1600 / $8.5700 | Buy Now |
|
Future Electronics | Size 24 Receptacle with 23 positions, Pin, normal seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 493Box |
|
$5.2100 / $5.4400 | Buy Now |
DISTI #
AMEAHDP04-24-23PN-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE WITH 23 POS | Americas - 0 in Stock |
|
$5.6525 / $6.8755 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle with 23 positions, Pin, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
596 In Stock |
|
$5.2800 / $7.4300 | Buy Now |
DISTI #
AMEAHDP04-24-23PN-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE WITH 23 POS | 0 |
|
$5.6525 / $6.8755 | Buy Now |
|
Master Electronics | Size 24 Receptacle with 23 positions, Pin, standard arrangement, normal seal, wide thread adapter RoHS: Compliant |
596 In Stock |
|
$5.2800 / $7.4300 | Buy Now |