Part Details for AHDP04-24-19PR-WTA by Amphenol Sine Systems
Overview of AHDP04-24-19PR-WTA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-19PR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7950
|
Newark | Industrial Circular, Rcpt, 19Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-19PR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
889-1762-ND
|
DigiKey | CONN RCPT HSG MALE 19POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$7.0792 / $11.7100 | Buy Now |
DISTI #
70989475
|
RS | RECPT, 24 SZ 19 PIN, STND ARRANGEMENT, RD01 SEAL, WIDE THREAD | Amphenol Sine Systems AHDP04-24-19PR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 56 |
|
$6.8700 / $8.5800 | Buy Now |
|
Future Electronics | Size 24 Receptacle with 19 pos, Pin, RD01 reduced diameter, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 200Box |
|
$6.4200 / $6.7000 | Buy Now |
DISTI #
AMEAHDP04-24-19PR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE WITH 1 | Americas - 0 in Stock |
|
$5.5403 / $7.4232 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle with 19 positions, Pin, standard arrangement, RD01 reduced diameter, wide thread adapter RoHS: Compliant | 0 |
|
$5.2500 / $9.6100 | Buy Now |
DISTI #
AMEAHDP04-24-19PR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE WITH 1 | 0 |
|
$5.5403 / $7.4232 | Buy Now |