Part Details for AHDP04-24-18SN-WTA by Amphenol Sine Systems
Overview of AHDP04-24-18SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AA-73H18SN24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9005AI-11-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AI-21-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AHDP04-24-18SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1878
|
Newark | Industrial Circular, Rcpt, 18Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-18SN-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 | Buy Now |
DISTI #
889-2524-ND
|
DigiKey | CONN RCPT HSG FMALE 18POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$7.8583 / $13.0000 | Buy Now |
DISTI #
71103996
|
RS | Size 24 Receptacle, 18 positions, socket, reversed arrangment, normal seal | Amphenol Sine Systems AHDP04-24-18SN-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 / $12.0900 | RFQ |
|
Future Electronics | AHDP Series Size 24 18 Socket Position Receptacle with Green Threaded Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 50Box |
|
$5.0000 / $5.2300 | Buy Now |
DISTI #
AMEAHDP04-24-18SN-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | Americas - 0 in Stock |
|
$6.1293 / $8.2142 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle, 18 positions, socket, reversed arrangment, normal seal RoHS: Compliant | 0 |
|
$6.7000 / $14.0400 | Buy Now |
DISTI #
AMEAHDP04-24-18SN-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | 0 |
|
$6.1293 / $8.2142 | Buy Now |