-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1877
|
Newark | Industrial Circular, Rcpt, 18Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-18PR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
889-2518-ND
|
DigiKey | CONN RCPT HSNG MALE 18POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$7.4500 / $10.5710 | Buy Now |
DISTI #
71103995
|
RS | Size 24 Receptacle, 18 positions, Pin, standard arrangement, reduced seal | Amphenol Sine Systems AHDP04-24-18PR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 68 |
|
$7.0800 / $9.2000 | Buy Now |
|
Future Electronics | AHDP Series Size 24 18 Pin Position Adapter with Blue Threaded Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 295Box |
|
$6.7200 / $7.0200 | Buy Now |
DISTI #
AMEAHDP04-24-18PR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | Americas - 0 in Stock |
|
$6.2415 / $8.3662 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle, 18 positions, Pin, standard arrangement, reduced seal RoHS: Compliant |
400 In Stock |
|
$6.0100 / $9.6800 | Buy Now |
DISTI #
AMEAHDP04-24-18PR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | 0 |
|
$6.2415 / $8.3662 | Buy Now |
|
Master Electronics | Size 24 Receptacle, 18 positions, Pin, standard arrangement, reduced seal RoHS: Compliant |
400 In Stock |
|
$6.0100 / $9.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy