Part Details for AHDP04-18-20PN-WTA by Amphenol Corporation
Overview of AHDP04-18-20PN-WTA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-18-20PN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP04-18-20PN-WTA
|
Avnet Americas | Size 18 Receptacle with 20 positions, pin, standard arrangement, normal seal, wide thread adapter - Boxed Product (Development Kits) (Alt: AHDP04-18-20PN-WTA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 200 |
|
$5.2300 | Buy Now |
DISTI #
654-AHDP041820PN-WTA
|
Mouser Electronics | Automotive Connectors SZ 18 RCPT 20 POS PIN STND ARGMNT RoHS: Compliant | 248 |
|
$5.5600 / $7.5600 | Buy Now |
DISTI #
AHDP04-18-20PN-WTA
|
TTI | Automotive Connectors SZ 18 RCPT 20 POS PIN STND ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$5.3900 / $6.9500 | Buy Now |
DISTI #
AHDP04-18-20PN-WTA
|
Avnet Abacus | Size 18 Receptacle with 20 positions, pin, standard arrangement, normal seal, wide thread adapter (Alt: AHDP04-18-20PN-WTA) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | AHDP Series Size 18 20 Pin Position Receptacle with Green Threaded Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$6.6700 / $7.1400 | Buy Now |