Part Details for AHDP04-18-14SR-WTA by Amphenol Sine Systems
Overview of AHDP04-18-14SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-18-14SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1871
|
Newark | Industrial Circular, Rcpt, 14Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-18-14SR-WTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
889-2554-ND
|
DigiKey | CONN RCPT HSG FMALE 14POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
108 In Stock |
|
$6.2128 / $10.4300 | Buy Now |
DISTI #
71103989
|
RS | Size 18 Receptacle with 14 positions, Socket, reversed arrangement, reduced seal | Amphenol Sine Systems AHDP04-18-14SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 45 |
|
$6.5300 / $8.4800 | Buy Now |
|
Future Electronics | Size 18 Receptacle with 14 positions, Socket, reduced seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 444Box |
|
$5.1000 / $5.3300 | Buy Now |
DISTI #
AMEAHDP04-18-14SR-WTA
|
Heilind Electronics | SIZE 18 RECEPTACLE WITH 14 POS DURAMATE | Americas - 0 in Stock |
|
$5.6104 / $6.8299 | Buy Now |
|
Onlinecomponents.com | Size 18 Receptacle with 14 positions, Socket, reversed arrangement, reduced seal, wide thread adapter RoHS: Compliant |
477 In Stock |
|
$4.9700 / $7.3900 | Buy Now |
DISTI #
66294890
|
Verical | Conn Circular SKT 14 POS ST Panel Mount 14 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 475 |
|
$6.1091 / $9.6099 | Buy Now |
DISTI #
AMEAHDP04-18-14SR-WTA
|
Interstate Connecting Components | SIZE 18 RECEPTACLE WITH 14 POS DURAMATE | 0 |
|
$5.6104 / $6.8299 | Buy Now |
|
Powell Electronics | Size 18 Receptacle with 14 positions, So Min Qty: 500 | 500 |
|
$330.0000 / $590.0000 | Buy Now |
|
Master Electronics | Size 18 Receptacle with 14 positions, Socket, reversed arrangement, reduced seal, wide thread adapter RoHS: Compliant |
477 In Stock |
|
$4.9700 / $7.3900 | Buy Now |