-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4991
|
Newark | Circular Connector, Rcpt, 8Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-18-08SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$4.6500 | Buy Now |
DISTI #
889-2932-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS PNL MT Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2160 | Buy Now |
DISTI #
73213460
|
RS | 8 Positions, Receptacle, Socket, Shell Size 18, Normal Diameter Seal, Wta | Amphenol Sine Systems AHDP04-18-08SN-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.5000 | RFQ |
|
Future Electronics | Size 18 Receptacle with 8 positions, socket normal seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$5.5600 / $5.8100 | Buy Now |
DISTI #
AMEAHDP04-18-08SN-WTA
|
Heilind Electronics | CON,CIR,SZ18 RCPT 8POS SKT REV ARR, NORM SEAL | Americas - 6 in Stock |
|
$4.9091 / $6.5865 | Buy Now |
|
Onlinecomponents.com | Size 18 Receptacle with 8 positions, socket, reverse arrangement, normal seal, wide thread adapter RoHS: Compliant | 0 |
|
$5.3700 / $11.2600 | Buy Now |
DISTI #
53326758
|
Verical | Conn Circular SKT 8 POS ST Panel Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 76 |
|
$6.7412 / $7.3228 | Buy Now |
DISTI #
35439258
|
Verical | Conn Circular SKT 8 POS ST Panel Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$9.1848 / $9.7501 | Buy Now |
DISTI #
AMEAHDP04-18-08SN-WTA
|
Interstate Connecting Components | CON,CIR,SZ18 RCPT 8POS SKT REV ARR, NORM SEAL | 2 |
|
$4.9091 / $6.5865 | Buy Now |
DISTI #
AHDP04-18-08SN-WTA
|
PEI Genesis | AHDP 8C #18 PIN REC STRD SL Min Qty: 1 | 25 |
|
$8.2400 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy