Part Details for AHDP02-24-23SR-WTA by Amphenol Sine Systems
Overview of AHDP02-24-23SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-123SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-023SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-223SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for AHDP02-24-23SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5840
|
Newark | Circular Conn, Rcpt, 23Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-23SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.0500 | Buy Now |
DISTI #
889-AHDP02-24-23SR-WTA-ND
|
DigiKey | 23 POSITION PANEL MOUNT RECEPTAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$5.9799 / $12.5500 | Buy Now |
DISTI #
73547877
|
RS | 23 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Dia. Seal | Amphenol Sine Systems AHDP02-24-23SR-WTA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2100 / $15.3500 | RFQ |
DISTI #
AMEAHDP02-24-23SR-WTA
|
Heilind Electronics | 23 POSITION PANEL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23 Position Panel Mount Receptacle - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Wide Thread Adapter RoHS: Compliant | 0 |
|
$6.5100 / $11.7900 | Buy Now |
DISTI #
AMEAHDP02-24-23SR-WTA
|
Interstate Connecting Components | 23 POSITION PANEL MOUNT RECEPT | 0 |
|
Buy Now |