Part Details for AHDP02-24-23SR-STA by Amphenol Sine Systems
Overview of AHDP02-24-23SR-STA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC823ASO8 | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA | |
74LVC823AQ | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA |
Price & Stock for AHDP02-24-23SR-STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2743
|
Newark | 23 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Small Thread Adapter Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-23SR-STA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.1200 / $15.7900 | Buy Now |
DISTI #
889-AHDP02-24-23SR-STA-ND
|
DigiKey | 23 POSITION PANEL MOUNT RECEPTAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
50 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
74995167
|
RS | 23 Position Panel Mount Receptacle, Socket, Shell Size 24, (Blue),Thread Adapter | Amphenol Sine Systems AHDP02-24-23SR-STA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$11.8100 / $15.3300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.4200 | Buy Now |
DISTI #
AMEAHDP02-24-23SR-STA
|
Heilind Electronics | 23 POSITION PANEL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23 Position Panel Mount Receptacle - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Small Thread Adapter RoHS: Compliant | 0 |
|
$6.6600 / $12.1500 | Buy Now |
DISTI #
AMEAHDP02-24-23SR-STA
|
Interstate Connecting Components | 23 POSITION PANEL MOUNT RECEPT | 0 |
|
Buy Now |