Part Details for AHDP02-24-18SN-SRA by Amphenol Sine Systems
Overview of AHDP02-24-18SN-SRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AA-73H18SN24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9005AI-11-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AI-21-18SN37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AHDP02-24-18SN-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3801
|
Newark | Circular Conn, Rcpt, 18Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-18SN-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.9500 | Buy Now |
DISTI #
3937-AHDP02-24-18SN-SRA-889-ND
|
DigiKey | 18 POSITIONS, SEALED PANEL MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.8545 / $17.4000 | Buy Now |
DISTI #
889-AHDP02-24-18SN-SRA-ND
|
DigiKey | 18 POSITIONS, SEALED PANEL MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
25 In Stock |
|
$9.9648 / $14.3400 | Buy Now |
DISTI #
72458414
|
RS | 18 Positions, Sealed Panel Mount Receptacle, Socket, Shell Size 24, Sra | Amphenol Sine Systems AHDP02-24-18SN-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
DISTI #
AMEAHDP02-24-18SN-SRA
|
Heilind Electronics | 18 POSITIONS, SEALED PANEL MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 positions, sealed panel mount receptacle, socket, reversed arrangement, size 24, normal seal, smooth ring adapter RoHS: Compliant | 0 |
|
$8.0800 / $22.1300 | Buy Now |
DISTI #
AMEAHDP02-24-18SN-SRA
|
Interstate Connecting Components | 18 POSITIONS, SEALED PANEL MOU | 0 |
|
Buy Now |