Part Details for AHDP02-18-20PR-SRA by Amphenol Sine Systems
Overview of AHDP02-18-20PR-SRA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-18-20PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3785
|
Newark | Circular Conn, Rcpt, 20Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-18-20PR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.8900 | Buy Now |
DISTI #
889-AHDP02-18-20PR-SRA-ND
|
DigiKey | 20 POSITIONS, SEALED PANEL MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
389 In Stock |
|
$5.8471 / $7.6400 | Buy Now |
DISTI #
73213515
|
RS | 20 Position Panel Mount Receptacle, Pin, Shell Size 18, Reduced Dia. Seal, Sra | Amphenol Sine Systems AHDP02-18-20PR-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4500 | RFQ |
DISTI #
AMEAHDP02-18-20PR-SRA
|
Heilind Electronics | 20 POSITIONS, SEALED PANEL MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20 positions, sealed panel mount receptacle, pin, size 18, reduced seal, smooth ring adapter RoHS: Compliant | 0 |
|
$6.6700 / $13.9600 | Buy Now |
DISTI #
AMEAHDP02-18-20PR-SRA
|
Interstate Connecting Components | 20 POSITIONS, SEALED PANEL MOU | 0 |
|
Buy Now |