Part Details for AHDP02-18-08PR-SRA by Amphenol Corporation
Overview of AHDP02-18-08PR-SRA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK1D1208PRHAR | Texas Instruments | 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer with pin control 40-VQFN -40 to 105 | |
LMK1D1208PRHAT | Texas Instruments | 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer with pin control 40-VQFN -40 to 105 |
Price & Stock for AHDP02-18-08PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3777
|
Avnet Americas | Circular Connector, DuraMate AHDP Smooth Ring Adapter Series, Panel Mount Receptacle, 8 Contacts - Bulk (Alt: 31AJ3777) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 383 Partner Stock |
|
$10.2900 / $12.5700 | Buy Now |
DISTI #
AHDP02-18-08PR-SRA
|
Avnet Americas | Circular Connector, DuraMate AHDP Smooth Ring Adapter Series, Panel Mount Receptacle, 8 Contacts - Boxed Product (Development Kits) (Alt: AHDP02-18-08PR-SRA) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Box | 0 |
|
$7.4697 / $10.6689 | Buy Now |
DISTI #
654-AHDP021808PRSRA
|
Mouser Electronics | Standard Circular Connector 8 positions, sealed size 18 RoHS: Compliant | 400 |
|
$6.7700 / $8.4700 | Buy Now |
DISTI #
82744551
|
Verical | AHDP02-18-08PR-SRA Min Qty: 8 Package Multiple: 1 | Americas - 383 |
|
$8.4402 / $9.8626 | Buy Now |
DISTI #
AHDP02-18-08PR-SRA
|
TTI | Standard Circular Connector 8 positions, sealed size 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$6.7700 / $8.4700 | Buy Now |